Technical Document
Specifications
Brand
Thomas & BettsLength
139.7mm
Width
3.56 mm
Colour
Blue
Material
Metal Detectable Nylon
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
177.9N
Series
Ty-Rap
Maximum Bundle Diameter
28.7mm
Product details
Ty-Rap® Detectable Cable Ties
Ty-Rap® detectable cable ties incorporate a unique patented compound that can be detected by X-ray equipment, metal detectors and visual inspection equipment. They are widely used, particularly for applications in the food, pharmaceutical, chemical & compounds manufacturing and tyre & air-bag manufacturing industries. Their specialised applications extend to any contamination-sensitive industry where cable tie residuals (cut tails) and/or accessories are not permitted in the finished product. Ty-Rap® detectable cable ties help reduce risks of product contamination and contribute towards meeting the Hazard Analysis Critical Control Points (HACCP) EU Directive.
Detectable by metal detectors set at minimum 1.5mm diameter ferrous sphere
Detectable by X-ray equipment
Bright blue colour for easy visual detection
Halogen-free
High performance stainless steel locking device
AED 62.84
AED 62.84 1 Bag of 100 (ex VAT)
AED 65.98
AED 65.98 1 Bag of 100 (inc. VAT)
1
AED 62.84
AED 62.84 1 Bag of 100 (ex VAT)
AED 65.98
AED 65.98 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 62.84 |
15 - 49 | AED 60.80 |
50+ | AED 54.08 |
Technical Document
Specifications
Brand
Thomas & BettsLength
139.7mm
Width
3.56 mm
Colour
Blue
Material
Metal Detectable Nylon
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
177.9N
Series
Ty-Rap
Maximum Bundle Diameter
28.7mm
Product details
Ty-Rap® Detectable Cable Ties
Ty-Rap® detectable cable ties incorporate a unique patented compound that can be detected by X-ray equipment, metal detectors and visual inspection equipment. They are widely used, particularly for applications in the food, pharmaceutical, chemical & compounds manufacturing and tyre & air-bag manufacturing industries. Their specialised applications extend to any contamination-sensitive industry where cable tie residuals (cut tails) and/or accessories are not permitted in the finished product. Ty-Rap® detectable cable ties help reduce risks of product contamination and contribute towards meeting the Hazard Analysis Critical Control Points (HACCP) EU Directive.
Detectable by metal detectors set at minimum 1.5mm diameter ferrous sphere
Detectable by X-ray equipment
Bright blue colour for easy visual detection
Halogen-free
High performance stainless steel locking device