Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Self Adhesive Natural Cable Tie Mount 50.8 mm x 50.8mm, 19.05mm Max. Cable Tie Width

RS Stock No.: 299-1009Brand: Thomas & BettsManufacturers Part No.: 7TAG009840R0016 TC368A
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

19.05mm

Length

50.8mm

Width

50.8 mm

Self Adhesive

Yes

Material

Nylon 66

Series

TC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+66°C

Quantity

50

Country of Origin

United States

Product details

Adhesive or Screw Mount

Provide multiple mounting options
Natural nylon 6.6, halogen free
Operating temperature range -40 to +85°C
Hole diameter suitable for a 4mm screw (suitable screw No. 8)
Flammability rating UL94V-2
Maximum cable tie width is 19.1mm
Base size 50.8 x 50.8 mm

Stock information temporarily unavailable.

AED 264.14

AED 264.14 1 Bag of 50 (ex VAT)

AED 277.35

AED 277.35 1 Bag of 50 (inc. VAT)

Thomas & Betts Self Adhesive Natural Cable Tie Mount 50.8 mm x 50.8mm, 19.05mm Max. Cable Tie Width

AED 264.14

AED 264.14 1 Bag of 50 (ex VAT)

AED 277.35

AED 277.35 1 Bag of 50 (inc. VAT)

Thomas & Betts Self Adhesive Natural Cable Tie Mount 50.8 mm x 50.8mm, 19.05mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 264.14
15 - 49AED 250.96
50+AED 240.61

Technical Document

Specifications

Colour

Natural

Cable Tie Width Acceptance

19.05mm

Length

50.8mm

Width

50.8 mm

Self Adhesive

Yes

Material

Nylon 66

Series

TC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+66°C

Quantity

50

Country of Origin

United States

Product details

Adhesive or Screw Mount

Provide multiple mounting options
Natural nylon 6.6, halogen free
Operating temperature range -40 to +85°C
Hole diameter suitable for a 4mm screw (suitable screw No. 8)
Flammability rating UL94V-2
Maximum cable tie width is 19.1mm
Base size 50.8 x 50.8 mm