Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, Weather Resistant, 290mm x 4.8 mm, Black Nylon, Pk-100

RS Stock No.: 233-430Brand: Thomas & BettsManufacturers Part No.: 7TAG054360R0279 TY300-50X-100Distrelec Article No.: 30165810
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

290mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.411N

Series

Ty-Fast

Maximum Bundle Diameter

76mm

Distrelec Product Id

30165810

Country of Origin

Hungary

Product details

Ty-Fast® Weather Resistant

Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.


Features and benefits
• UV-resistant cable tie
• Flammability rating UL94 V-2
• Halogen and silicone free

Stock information temporarily unavailable.

AED 74.78

AED 74.78 1 Bag of 100 (ex VAT)

AED 78.52

AED 78.52 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, Weather Resistant, 290mm x 4.8 mm, Black Nylon, Pk-100

AED 74.78

AED 74.78 1 Bag of 100 (ex VAT)

AED 78.52

AED 78.52 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, Weather Resistant, 290mm x 4.8 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 74.78
15 - 49AED 72.67
50+AED 70.40

Technical Document

Specifications

Length

290mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.411N

Series

Ty-Fast

Maximum Bundle Diameter

76mm

Distrelec Product Id

30165810

Country of Origin

Hungary

Product details

Ty-Fast® Weather Resistant

Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.


Features and benefits
• UV-resistant cable tie
• Flammability rating UL94 V-2
• Halogen and silicone free