Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, 400mm x 7.6 mm, White Nylon, Pk-100

RS Stock No.: 605-217Brand: Thomas & BettsManufacturers Part No.: 7TAG054360R0282 TY400-120
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

400mm

Width

7.6 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

Ty-Fast

Maximum Bundle Diameter

102mm

Country of Origin

Hungary

Product details

Ty-Fast® Standard Cable Ties

White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.


Features and Benefits
• Securely fasten by hand or tool
• Fast and easy to install
• A round, low-profile head
• Halogen free

Stock information temporarily unavailable.

AED 153.46

AED 153.46 1 Bag of 100 (ex VAT)

AED 161.13

AED 161.13 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 400mm x 7.6 mm, White Nylon, Pk-100

AED 153.46

AED 153.46 1 Bag of 100 (ex VAT)

AED 161.13

AED 161.13 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 400mm x 7.6 mm, White Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 153.46
15 - 49AED 149.31
50+AED 144.90

Technical Document

Specifications

Length

400mm

Width

7.6 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

Ty-Fast

Maximum Bundle Diameter

102mm

Country of Origin

Hungary

Product details

Ty-Fast® Standard Cable Ties

White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.


Features and Benefits
• Securely fasten by hand or tool
• Fast and easy to install
• A round, low-profile head
• Halogen free