Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, 368mm x 7.6 mm, Black Nylon, Pk-100

RS Stock No.: 233-452Brand: Thomas & BettsManufacturers Part No.: 7TAG054360R0307 TY400-120XDistrelec Article No.: 30399971
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

368mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

533.787N

Series

Ty-Fast

Maximum Bundle Diameter

102mm

Distrelec Product Id

30399971

Country of Origin

Hungary

Product details

Ty-Fast® Weather Resistant

Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.


Features and benefits
• UV-resistant cable tie
• Flammability rating UL94 V-2
• Halogen and silicone free

Stock information temporarily unavailable.

AED 109.62

AED 109.62 1 Bag of 100 (ex VAT)

AED 115.10

AED 115.10 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 368mm x 7.6 mm, Black Nylon, Pk-100

AED 109.62

AED 109.62 1 Bag of 100 (ex VAT)

AED 115.10

AED 115.10 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 368mm x 7.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 109.62
15 - 49AED 106.68
50+AED 103.53

Technical Document

Specifications

Length

368mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

533.787N

Series

Ty-Fast

Maximum Bundle Diameter

102mm

Distrelec Product Id

30399971

Country of Origin

Hungary

Product details

Ty-Fast® Weather Resistant

Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.


Features and benefits
• UV-resistant cable tie
• Flammability rating UL94 V-2
• Halogen and silicone free