Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Heat Shrink Tubing Kit, White 9.5mm Sleeve Dia. x 6.5m Length 2:1 Ratio, HSB Series

RS Stock No.: 208-8557Brand: Thomas & BettsManufacturers Part No.: 7TCA017300R0350 HSB375-9
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

9.5mm

Colour

White

Shrunk Diameter

4.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

6.5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

HSB

Product details

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm

Stock information temporarily unavailable.

AED 168.10

AED 168.10 Each (ex VAT)

AED 176.50

AED 176.50 Each (inc. VAT)

Thomas & Betts Heat Shrink Tubing Kit, White 9.5mm Sleeve Dia. x 6.5m Length 2:1 Ratio, HSB Series

AED 168.10

AED 168.10 Each (ex VAT)

AED 176.50

AED 176.50 Each (inc. VAT)

Thomas & Betts Heat Shrink Tubing Kit, White 9.5mm Sleeve Dia. x 6.5m Length 2:1 Ratio, HSB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 168.10
15 - 49AED 161.40
50+AED 155.70

Technical Document

Specifications

Sleeve Diameter

9.5mm

Colour

White

Shrunk Diameter

4.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

6.5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

HSB

Product details

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm