Thomas & Betts Cable Tie Gun

RS Stock No.: 812-5545Brand: Thomas & BettsManufacturers Part No.: 7TCA131990R0206 CT3Distrelec Article No.: 30163540
brand-logo
View all in Cable Tie Guns

Technical Document

Specifications

Tool Type

Cable Tie Tool

Material

Stainless Steel

Product details

Ty-Met™ Hand Tool for Ladder and Ball-lock Type Stainless Steel Ties

This Ty-Met™ hand tool is a tensioning tool with manual cutting. Cut-off is by hand-activated lever.

Dimensions 210(L) x 155(W) x 35(H) mm
Weight 550g

AED 1,515.94

AED 1,515.94 Each (ex VAT)

AED 1,591.74

AED 1,591.74 Each (inc. VAT)

Thomas & Betts Cable Tie Gun

AED 1,515.94

AED 1,515.94 Each (ex VAT)

AED 1,591.74

AED 1,591.74 Each (inc. VAT)

Thomas & Betts Cable Tie Gun

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 1,515.94
10 - 24AED 1,440.13
25+AED 1,243.15

Technical Document

Specifications

Tool Type

Cable Tie Tool

Material

Stainless Steel

Product details

Ty-Met™ Hand Tool for Ladder and Ball-lock Type Stainless Steel Ties

This Ty-Met™ hand tool is a tensioning tool with manual cutting. Cut-off is by hand-activated lever.

Dimensions 210(L) x 155(W) x 35(H) mm
Weight 550g