Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts External Thread Fitting, Conduit Fitting, 20mm Nominal Size, M20, Nickel Plated Brass, Metallic

RS Stock No.: 259-9971Brand: Thomas & BettsManufacturers Part No.: 7TCA297090R0128
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

External Thread Fitting

Thread Size

M20

Material

Nickel Plated Brass

Colour

Metallic

Series

Kopex

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 443.26

AED 443.26 Each (ex VAT)

AED 465.42

AED 465.42 Each (inc. VAT)

Thomas & Betts External Thread Fitting, Conduit Fitting, 20mm Nominal Size, M20, Nickel Plated Brass, Metallic

AED 443.26

AED 443.26 Each (ex VAT)

AED 465.42

AED 465.42 Each (inc. VAT)

Thomas & Betts External Thread Fitting, Conduit Fitting, 20mm Nominal Size, M20, Nickel Plated Brass, Metallic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

External Thread Fitting

Thread Size

M20

Material

Nickel Plated Brass

Colour

Metallic

Series

Kopex

Country of Origin

United Kingdom

You may be interested in