Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, Roller Ball, 200mm x 4.6 mm, Metallic 316 Stainless Steel, Pk-100

RS Stock No.: 812-5508Brand: Thomas & BettsManufacturers Part No.: 7TCG009410R0036 YLS4.6-200B
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+540°C

Tensile Strength

440N

Series

Ty-Met

Maximum Bundle Diameter

50mm

Product details

Ty-Met™ Stainless Steel Cable Ties

Ty-Met™ stainless steel cable ties are the choice when cables and pipes need to be installed in extreme conditions and hazardous areas, both indoor and outdoor. Examples include the petrochemical and food processing industries, power stations, mining, shipbuilding and offshore environments. Ty-Met™ stainless steel cable ties are self-locking and require no time-consuming crimping or folding operations.

Strong self-locking mechanism (stainless steel ball) with low insertion force
Fast, easy, reliable installation
Heavy duty (choice of 12mm or 16mm width, depending on application)
Uncoated, suitable for high temperature applications
Material 316 grade (marine grade) non-magnetic stainless steel for corrosion resistance and mechanical and chemical durability
Temperature range -80°C to +538°C
Fireproof
UV-resistant
Supplied in bag of 100

You may be interested in
Stock information temporarily unavailable.

AED 356.53

AED 356.53 1 Bag of 100 (ex VAT)

AED 374.36

AED 374.36 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, Roller Ball, 200mm x 4.6 mm, Metallic 316 Stainless Steel, Pk-100

AED 356.53

AED 356.53 1 Bag of 100 (ex VAT)

AED 374.36

AED 374.36 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, Roller Ball, 200mm x 4.6 mm, Metallic 316 Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 356.53
15 - 49AED 338.73
50+AED 328.07
You may be interested in

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+540°C

Tensile Strength

440N

Series

Ty-Met

Maximum Bundle Diameter

50mm

Product details

Ty-Met™ Stainless Steel Cable Ties

Ty-Met™ stainless steel cable ties are the choice when cables and pipes need to be installed in extreme conditions and hazardous areas, both indoor and outdoor. Examples include the petrochemical and food processing industries, power stations, mining, shipbuilding and offshore environments. Ty-Met™ stainless steel cable ties are self-locking and require no time-consuming crimping or folding operations.

Strong self-locking mechanism (stainless steel ball) with low insertion force
Fast, easy, reliable installation
Heavy duty (choice of 12mm or 16mm width, depending on application)
Uncoated, suitable for high temperature applications
Material 316 grade (marine grade) non-magnetic stainless steel for corrosion resistance and mechanical and chemical durability
Temperature range -80°C to +538°C
Fireproof
UV-resistant
Supplied in bag of 100

You may be interested in