Technical Document
Specifications
Brand
Thomas & BettsLength
91.9mm
Width
2.36 mm
Colour
Blue
Material
Polypropylene
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
Ty-Rap
Maximum Bundle Diameter
15.9mm
Product details
Ty-Rap® Detectable Cable Ties
Ty-Rap® detectable cable ties incorporate a unique patented compound that can be detected by X-ray equipment, metal detectors and visual inspection equipment. They are widely used, particularly for applications in the food, pharmaceutical, chemical & compounds manufacturing and tyre & air-bag manufacturing industries. Their specialised applications extend to any contamination-sensitive industry where cable tie residuals (cut tails) and/or accessories are not permitted in the finished product. Ty-Rap® detectable cable ties help reduce risks of product contamination and contribute towards meeting the Hazard Analysis Critical Control Points (HACCP) EU Directive.
Detectable by metal detectors set at minimum 1.5mm diameter ferrous sphere
Detectable by X-ray equipment
Bright blue colour for easy visual detection
Halogen-free
High performance stainless steel locking device
AED 74.31
AED 74.31 1 Bag of 100 (ex VAT)
AED 78.03
AED 78.03 1 Bag of 100 (inc. VAT)
1
AED 74.31
AED 74.31 1 Bag of 100 (ex VAT)
AED 78.03
AED 78.03 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 74.31 |
15 - 49 | AED 70.50 |
50+ | AED 60.77 |
Technical Document
Specifications
Brand
Thomas & BettsLength
91.9mm
Width
2.36 mm
Colour
Blue
Material
Polypropylene
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
Ty-Rap
Maximum Bundle Diameter
15.9mm
Product details
Ty-Rap® Detectable Cable Ties
Ty-Rap® detectable cable ties incorporate a unique patented compound that can be detected by X-ray equipment, metal detectors and visual inspection equipment. They are widely used, particularly for applications in the food, pharmaceutical, chemical & compounds manufacturing and tyre & air-bag manufacturing industries. Their specialised applications extend to any contamination-sensitive industry where cable tie residuals (cut tails) and/or accessories are not permitted in the finished product. Ty-Rap® detectable cable ties help reduce risks of product contamination and contribute towards meeting the Hazard Analysis Critical Control Points (HACCP) EU Directive.
Detectable by metal detectors set at minimum 1.5mm diameter ferrous sphere
Detectable by X-ray equipment
Bright blue colour for easy visual detection
Halogen-free
High performance stainless steel locking device