Technical Document
Specifications
Brand
Thomas & BettsMinimum Cable Diameter
15mm
Maximum Cable Diameter
19mm
Colour
Natural
Internal Diameter
15mm
Material
Polyethylene
Maximum Bundle Diameter
100mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Wall Thickness
1.3mm
Length
10m
Product details
Ty-Rap® Cable Spiral Wrapping
Ty-Rap® cable spiral wrapping is used for protecting cable bundles ranging between 4mm and 130mm, depending on size of wrapping chosen. The wrapping can be installed with spirals close to each other, for maximum abrasion and insulation resistance, or with spirals further apart for greater flexibility. Choices include: max 50mm bundles ( 812-5769 6mm dia, natural, 812-5784 6mm dia, black, UV-resistant); max 60mm bundles ( 812-5762 8mm dia, natural, 812-5788 8mm dia, black, UV-resistant, 812-5766 10mm dia, natural, 812-5797 10mm dia, black, UV-resistant); max 65mm bundles ( 812-5775 12mm dia, natural, 812-5790 12mm dia, black UV-resistant ); max 70mm bundles ( 812-5778 15mm dia, natural, 812-5794 15mm dia, black UV-resistant); max 100mm bundles ( 812-5772 19mm dia, natural, 812-5804 19mm dia, black UV-resistant); max 130mm bundles ( 812-5781 24mm dia, natural, 812-5807 24mm dia, black UV-resistant).
Polyethylene material
10m length
Counter-clockwise cut
Temperature range -40°C to +100°C
Flammability rating UL 94 HB
Halogen-free
Silicone-free
AED 135.50
AED 13.55 Each (ex VAT)
AED 142.28
AED 14.228 Each (inc. VAT)
10
AED 135.50
AED 13.55 Each (ex VAT)
AED 142.28
AED 14.228 Each (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 140 | AED 13.55 | AED 135.50 |
150 - 490 | AED 13.25 | AED 132.50 |
500+ | AED 12.20 | AED 122.00 |
Technical Document
Specifications
Brand
Thomas & BettsMinimum Cable Diameter
15mm
Maximum Cable Diameter
19mm
Colour
Natural
Internal Diameter
15mm
Material
Polyethylene
Maximum Bundle Diameter
100mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Wall Thickness
1.3mm
Length
10m
Product details
Ty-Rap® Cable Spiral Wrapping
Ty-Rap® cable spiral wrapping is used for protecting cable bundles ranging between 4mm and 130mm, depending on size of wrapping chosen. The wrapping can be installed with spirals close to each other, for maximum abrasion and insulation resistance, or with spirals further apart for greater flexibility. Choices include: max 50mm bundles ( 812-5769 6mm dia, natural, 812-5784 6mm dia, black, UV-resistant); max 60mm bundles ( 812-5762 8mm dia, natural, 812-5788 8mm dia, black, UV-resistant, 812-5766 10mm dia, natural, 812-5797 10mm dia, black, UV-resistant); max 65mm bundles ( 812-5775 12mm dia, natural, 812-5790 12mm dia, black UV-resistant ); max 70mm bundles ( 812-5778 15mm dia, natural, 812-5794 15mm dia, black UV-resistant); max 100mm bundles ( 812-5772 19mm dia, natural, 812-5804 19mm dia, black UV-resistant); max 130mm bundles ( 812-5781 24mm dia, natural, 812-5807 24mm dia, black UV-resistant).
Polyethylene material
10m length
Counter-clockwise cut
Temperature range -40°C to +100°C
Flammability rating UL 94 HB
Halogen-free
Silicone-free