Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Spiral Wrap, I.D 6mm, 60mm Polyethylene

RS Stock No.: 812-5762Brand: Thomas & BettsManufacturers Part No.: 7TCG054090R0239 SRPE-8-9
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

6mm

Maximum Cable Diameter

8mm

Colour

Natural

Internal Diameter

6mm

Material

Polyethylene

Maximum Bundle Diameter

60mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Wall Thickness

0.5mm

Length

10m

Product details

Ty-Rap® Cable Spiral Wrapping

Ty-Rap® cable spiral wrapping is used for protecting cable bundles ranging between 4mm and 130mm, depending on size of wrapping chosen. The wrapping can be installed with spirals close to each other, for maximum abrasion and insulation resistance, or with spirals further apart for greater flexibility. Choices include: max 50mm bundles ( 812-5769 6mm dia, natural, 812-5784 6mm dia, black, UV-resistant); max 60mm bundles ( 812-5762 8mm dia, natural, 812-5788 8mm dia, black, UV-resistant, 812-5766 10mm dia, natural, 812-5797 10mm dia, black, UV-resistant); max 65mm bundles ( 812-5775 12mm dia, natural, 812-5790 12mm dia, black UV-resistant ); max 70mm bundles ( 812-5778 15mm dia, natural, 812-5794 15mm dia, black UV-resistant); max 100mm bundles ( 812-5772 19mm dia, natural, 812-5804 19mm dia, black UV-resistant); max 130mm bundles ( 812-5781 24mm dia, natural, 812-5807 24mm dia, black UV-resistant).

Polyethylene material
10m length
Counter-clockwise cut
Temperature range -40°C to +100°C
Flammability rating UL 94 HB
Halogen-free
Silicone-free

You may be interested in
Stock information temporarily unavailable.

AED 62.48

AED 6.248 Each (ex VAT)

AED 65.60

AED 6.56 Each (inc. VAT)

Thomas & Betts Spiral Wrap, I.D 6mm, 60mm Polyethylene

AED 62.48

AED 6.248 Each (ex VAT)

AED 65.60

AED 6.56 Each (inc. VAT)

Thomas & Betts Spiral Wrap, I.D 6mm, 60mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 140AED 6.248AED 62.48
150 - 490AED 6.09AED 60.90
500+AED 5.46AED 54.60
You may be interested in

Technical Document

Specifications

Minimum Cable Diameter

6mm

Maximum Cable Diameter

8mm

Colour

Natural

Internal Diameter

6mm

Material

Polyethylene

Maximum Bundle Diameter

60mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Wall Thickness

0.5mm

Length

10m

Product details

Ty-Rap® Cable Spiral Wrapping

Ty-Rap® cable spiral wrapping is used for protecting cable bundles ranging between 4mm and 130mm, depending on size of wrapping chosen. The wrapping can be installed with spirals close to each other, for maximum abrasion and insulation resistance, or with spirals further apart for greater flexibility. Choices include: max 50mm bundles ( 812-5769 6mm dia, natural, 812-5784 6mm dia, black, UV-resistant); max 60mm bundles ( 812-5762 8mm dia, natural, 812-5788 8mm dia, black, UV-resistant, 812-5766 10mm dia, natural, 812-5797 10mm dia, black, UV-resistant); max 65mm bundles ( 812-5775 12mm dia, natural, 812-5790 12mm dia, black UV-resistant ); max 70mm bundles ( 812-5778 15mm dia, natural, 812-5794 15mm dia, black UV-resistant); max 100mm bundles ( 812-5772 19mm dia, natural, 812-5804 19mm dia, black UV-resistant); max 130mm bundles ( 812-5781 24mm dia, natural, 812-5807 24mm dia, black UV-resistant).

Polyethylene material
10m length
Counter-clockwise cut
Temperature range -40°C to +100°C
Flammability rating UL 94 HB
Halogen-free
Silicone-free

You may be interested in