Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Heat Shrink Tubing, Yellow 4.7mm Sleeve Dia. x 9.5m Length 2:1 Ratio

RS Stock No.: 208-8434Brand: Thomas & BettsManufacturers Part No.: HSB 187-4
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

4.7mm

Colour

Yellow

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

9.5m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Product details

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Heat Shrink Tubing, Yellow 4.7mm Sleeve Dia. x 9.5m Length 2:1 Ratio

P.O.A.

Thomas & Betts Heat Shrink Tubing, Yellow 4.7mm Sleeve Dia. x 9.5m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

4.7mm

Colour

Yellow

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

9.5m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Product details

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm