Technical Document
Specifications
Brand
Thomas & BettsSleeve Diameter
9.5mm
Colour
Blue
Shrunk Diameter
4.7mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
6.5m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Country of Origin
Germany
You may be interested in

Thomas & Betts Heat Shrink Tubing Kit, Yellow 9.5mm Sleeve Dia. x 6.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 183.53Each (ex VAT)
Thomas & Betts Heat Shrink Tubing Kit, White 9.5mm Sleeve Dia. x 6.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 181.80Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Thomas & Betts Heat Shrink Tubing, Blue 9.5mm Sleeve Dia. x 6.5m Length 2:1 Ratio
1
P.O.A.
Thomas & Betts Heat Shrink Tubing, Blue 9.5mm Sleeve Dia. x 6.5m Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Thomas & Betts Heat Shrink Tubing Kit, Yellow 9.5mm Sleeve Dia. x 6.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 183.53Each (ex VAT)
Thomas & Betts Heat Shrink Tubing Kit, White 9.5mm Sleeve Dia. x 6.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 181.80Each (ex VAT)
Technical Document
Specifications
Brand
Thomas & BettsSleeve Diameter
9.5mm
Colour
Blue
Shrunk Diameter
4.7mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
6.5m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Country of Origin
Germany
You may be interested in

Thomas & Betts Heat Shrink Tubing Kit, Yellow 9.5mm Sleeve Dia. x 6.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 183.53Each (ex VAT)
Thomas & Betts Heat Shrink Tubing Kit, White 9.5mm Sleeve Dia. x 6.5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 181.80Each (ex VAT)