Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Thomas & Betts Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio

RS Stock No.: 208-9061Brand: Thomas & BettsManufacturers Part No.: HSB 500-2
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

12.7mm

Colour

Red

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

6m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio

P.O.A.

Thomas & Betts Heat Shrink Tubing, Red 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

12.7mm

Colour

Red

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

6m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany