Technical Document
Specifications
Brand
Thomas & BettsSleeve Diameter
19.1mm
Colour
Red
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Series
Shrink-Kon
Country of Origin
Germany
You may be interested in

Thomas & Betts Heat Shrink Tubing Kit, Yellow 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 181.42Each (ex VAT)
Thomas & Betts Heat Shrink Tubing Kit, White 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 181.80Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Thomas & Betts Heat Shrink Tubing, Red 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio, Shrink-Kon Series
1
P.O.A.
Thomas & Betts Heat Shrink Tubing, Red 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio, Shrink-Kon Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Thomas & Betts Heat Shrink Tubing Kit, Yellow 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 181.42Each (ex VAT)
Thomas & Betts Heat Shrink Tubing Kit, White 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 181.80Each (ex VAT)
Technical Document
Specifications
Brand
Thomas & BettsSleeve Diameter
19.1mm
Colour
Red
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Series
Shrink-Kon
Country of Origin
Germany
You may be interested in

Thomas & Betts Heat Shrink Tubing Kit, Yellow 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 181.42Each (ex VAT)
Thomas & Betts Heat Shrink Tubing Kit, White 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio, HSB SeriesBrand: Thomas & Betts
AED 181.80Each (ex VAT)