Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, 141mm x 3.6 mm, Green Nylon, Pk-100

RS Stock No.: 442-3205Brand: Thomas & BettsManufacturers Part No.: RSTY125-40-39-100
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

141mm

Width

3.6 mm

Colour

Green

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

180N

Series

Ty-Fast

Maximum Bundle Diameter

28mm

Product details

Heat Stabilised Cable Ties

Heat resistant version of the standard Ty-Fast® range of cable ties. Added chemical stabilisers give these ties the higher continuous temperature rating of 105°C. The higher temperature allows them to be more resistant to oxidisation, brittleness and failure due to impact and vibration after exposure to high temperatures.

Features and Benefits

• Heat resistant
• Nylon material
• Temperature range -40°C to +105°C
• Pale green

Approvals

Flammability rating UL94V-2.

You may be interested in
Stock information temporarily unavailable.

AED 43.50

AED 43.50 1 Bag of 100 (ex VAT)

AED 45.68

AED 45.68 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 141mm x 3.6 mm, Green Nylon, Pk-100

AED 43.50

AED 43.50 1 Bag of 100 (ex VAT)

AED 45.68

AED 45.68 1 Bag of 100 (inc. VAT)

Thomas & Betts Cable Ties, 141mm x 3.6 mm, Green Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 43.50
15 - 49AED 42.15
50+AED 41.05
You may be interested in

Technical Document

Specifications

Length

141mm

Width

3.6 mm

Colour

Green

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

180N

Series

Ty-Fast

Maximum Bundle Diameter

28mm

Product details

Heat Stabilised Cable Ties

Heat resistant version of the standard Ty-Fast® range of cable ties. Added chemical stabilisers give these ties the higher continuous temperature rating of 105°C. The higher temperature allows them to be more resistant to oxidisation, brittleness and failure due to impact and vibration after exposure to high temperatures.

Features and Benefits

• Heat resistant
• Nylon material
• Temperature range -40°C to +105°C
• Pale green

Approvals

Flammability rating UL94V-2.

You may be interested in