Technical Document
Specifications
Brand
Thomas & BettsColour
Natural
Cable Tie Width Acceptance
6mm
Length
24mm
Width
24 mm
Material
Nylon 66
Series
TC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
Self-Adhesive Mount Cable Clamp
Two nylon cable clamps with self adhesive bases, the TC5350A also has a 4·2 mm dia mounting hole. The integral top cover incorporates a re-useable ratchet, giving variable height, allowing one clip to cover a range of sizes. Working temperature range: -40°C to 85°C. Flammability rating UL94 V-2,These materials meet the requirements of MIL-523190.
AED 372.14
AED 372.14 1 Bag of 100 (ex VAT)
AED 390.75
AED 390.75 1 Bag of 100 (inc. VAT)
1
AED 372.14
AED 372.14 1 Bag of 100 (ex VAT)
AED 390.75
AED 390.75 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 372.14 |
15 - 49 | AED 360.29 |
50+ | AED 347.88 |
Technical Document
Specifications
Brand
Thomas & BettsColour
Natural
Cable Tie Width Acceptance
6mm
Length
24mm
Width
24 mm
Material
Nylon 66
Series
TC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
Self-Adhesive Mount Cable Clamp
Two nylon cable clamps with self adhesive bases, the TC5350A also has a 4·2 mm dia mounting hole. The integral top cover incorporates a re-useable ratchet, giving variable height, allowing one clip to cover a range of sizes. Working temperature range: -40°C to 85°C. Flammability rating UL94 V-2,These materials meet the requirements of MIL-523190.