Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Tie, 177.8mm x 4.7498 mm, White Nylon, Pk-100

RS Stock No.: 515-640Brand: Thomas & BettsManufacturers Part No.: TT-7-50-9-C
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

177.8mm

Width

4.7498 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.411N

Maximum Bundle Diameter

44.45mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Tie, 177.8mm x 4.7498 mm, White Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Tie, 177.8mm x 4.7498 mm, White Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

177.8mm

Width

4.7498 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.411N

Maximum Bundle Diameter

44.45mm

You may be interested in