Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomson Linear Micro Linear Actuator, 152.4mm, 12V dc, 340N, 26mm/s

RS Stock No.: 197-7919Brand: Thomson LinearManufacturers Part No.: S12-17A08-06
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

152.4mm

Maximum Load

340N

Input Voltage

12V dc

Series

1 S

Maximum Speed No Load

26mm/s

Maximum Speed (No Load)

26mm/s

Stock information temporarily unavailable.

AED 1,569.41

AED 1,569.41 Each (ex VAT)

AED 1,647.88

AED 1,647.88 Each (inc. VAT)

Thomson Linear Micro Linear Actuator, 152.4mm, 12V dc, 340N, 26mm/s

AED 1,569.41

AED 1,569.41 Each (ex VAT)

AED 1,647.88

AED 1,647.88 Each (inc. VAT)

Thomson Linear Micro Linear Actuator, 152.4mm, 12V dc, 340N, 26mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,569.41
5+AED 1,506.68

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

152.4mm

Maximum Load

340N

Input Voltage

12V dc

Series

1 S

Maximum Speed No Load

26mm/s

Maximum Speed (No Load)

26mm/s