Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 0 to1A, 1-Output, 30W

RS Stock No.: 333-8314Brand: Thurlby Thandar InstrumentsManufacturers Part No.: EL301
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 30V

Output Current

0 to1A

Power Rating

30W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Product details

EL Series EL155, EL183, EL301, EL302, EL303 and EL561 Single Output PSUs

Separate 3 digit 14mm voltage and current meters
Constant voltage or constant current operation
New safety terminals accept fixed shroud 4mm plugs plus forks and wires
DC output switch enables voltage/current setup with load disconnected
Low ripple and noise
Supplied with mains lead and instructions

Stock information temporarily unavailable.

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 0 to1A, 1-Output, 30W

P.O.A.

Thurlby Thandar Instruments Bench Power Supply, 0 → 30V, 0 to1A, 1-Output, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

115 V ac, 230 V ac

Output Voltage

0 → 30V

Output Current

0 to1A

Power Rating

30W

Number of Displays

2

Type

Digital

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

+5°C

Product details

EL Series EL155, EL183, EL301, EL302, EL303 and EL561 Single Output PSUs

Separate 3 digit 14mm voltage and current meters
Constant voltage or constant current operation
New safety terminals accept fixed shroud 4mm plugs plus forks and wires
DC output switch enables voltage/current setup with load disconnected
Low ripple and noise
Supplied with mains lead and instructions