Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tilsatec 24-3024 Black/Red Natural Rubber Latex Electrical Protection Work Gloves, Size 11, Latex, Natural Rubber

RS Stock No.: 269-4143Brand: TilsatecManufacturers Part No.: 24-3024/11
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

11

Primary Glove Application

Electrical Protection

Glove Material

Natural Rubber Latex

Main Colour of Glove

Black/Red

Number of Gloves

1Pair

Glove Coating

Latex, Natural Rubber

Range

24-3024

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

P.O.A.

Tilsatec 24-3024 Black/Red Natural Rubber Latex Electrical Protection Work Gloves, Size 11, Latex, Natural Rubber

P.O.A.

Tilsatec 24-3024 Black/Red Natural Rubber Latex Electrical Protection Work Gloves, Size 11, Latex, Natural Rubber
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

11

Primary Glove Application

Electrical Protection

Glove Material

Natural Rubber Latex

Main Colour of Glove

Black/Red

Number of Gloves

1Pair

Glove Coating

Latex, Natural Rubber

Range

24-3024

Country of Origin

Sri Lanka