Tilsatec Grey Reusable Composite Protective Sleeve for Automotive Industry Use, 20in Length, One Size

RS Stock No.: 269-4200Brand: TilsatecManufacturers Part No.: 81-6121CV
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Material

Composite

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

20in

Colour

Grey

Primary Application

Automotive Industry

Size

One Size

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 54.60

AED 54.60 Each (ex VAT)

AED 57.33

AED 57.33 Each (inc. VAT)

Tilsatec Grey Reusable Composite Protective Sleeve for Automotive Industry Use, 20in Length, One Size

AED 54.60

AED 54.60 Each (ex VAT)

AED 57.33

AED 57.33 Each (inc. VAT)

Tilsatec Grey Reusable Composite Protective Sleeve for Automotive Industry Use, 20in Length, One Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Composite

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

20in

Colour

Grey

Primary Application

Automotive Industry

Size

One Size

Country of Origin

United Kingdom