Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Timberland Splitrock XT Brown Steel Toe Capped Men's Safety Boots, UK 10, EU 44

RS Stock No.: 161-4574Brand: TimberlandManufacturers Part No.: Splitrock XT Wheat Size 10
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Splitrock XT

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Type

Ankle Boots

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Water Resistant

Yes

Resistant To

Penetration, Water

Safety Rating EN ISO 20345

S3

Sole Material

TPU

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Steel

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Timberland Splitrock XT Brown Steel Toe Capped Men's Safety Boots, UK 10, EU 44

P.O.A.

Timberland Splitrock XT Brown Steel Toe Capped Men's Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Splitrock XT

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Type

Ankle Boots

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Water Resistant

Yes

Resistant To

Penetration, Water

Safety Rating EN ISO 20345

S3

Sole Material

TPU

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Steel

Country of Origin

Bangladesh