Technical Document
Specifications
Brand
TimberlandSeries
Splitrock
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Flexion, Heat, Oil, Penetration, Water
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Upper Material
Nubuck
Anti-Slip
Yes
Slip Resistance Rating
SRB
Midsole Type
EVA, Steel
Product details
Splitrock Boot
Premium full grain water resistant nubuck leather upper
Moisture management lining
Padded ankle collar and tongue
Ergonomical and removable footbed
200J steel toe cap
Cemented sole construction PRO Rubber outsole and EVA midsole
Good slip resistance
Shock absorption at heel
Good abrasion and puncture resistance
Excellent resistance to oil fuel
Excellent heat resistance up to 300°C
Colour: wheat
Standards
EN ISO 20345:2004
AED 788.50
AED 788.50 1 Pair (ex VAT)
AED 827.92
AED 827.92 1 Pair (inc. VAT)
1
AED 788.50
AED 788.50 1 Pair (ex VAT)
AED 827.92
AED 827.92 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TimberlandSeries
Splitrock
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Flexion, Heat, Oil, Penetration, Water
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Upper Material
Nubuck
Anti-Slip
Yes
Slip Resistance Rating
SRB
Midsole Type
EVA, Steel
Product details
Splitrock Boot
Premium full grain water resistant nubuck leather upper
Moisture management lining
Padded ankle collar and tongue
Ergonomical and removable footbed
200J steel toe cap
Cemented sole construction PRO Rubber outsole and EVA midsole
Good slip resistance
Shock absorption at heel
Good abrasion and puncture resistance
Excellent resistance to oil fuel
Excellent heat resistance up to 300°C
Colour: wheat
Standards
EN ISO 20345:2004