Timberland 37405 Black Composite Toe Capped Unisex Safety Boots, UK 9, EU 43

RS Stock No.: 278-0718Brand: TimberlandManufacturers Part No.: TB0A5MCG0011
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

37405

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

Cambodia

Stock information temporarily unavailable.

AED 876.28

AED 876.28 1 Pair (ex VAT)

AED 920.09

AED 920.09 1 Pair (inc. VAT)

Timberland 37405 Black Composite Toe Capped Unisex Safety Boots, UK 9, EU 43

AED 876.28

AED 876.28 1 Pair (ex VAT)

AED 920.09

AED 920.09 1 Pair (inc. VAT)

Timberland 37405 Black Composite Toe Capped Unisex Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

37405

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Country of Origin

Cambodia