Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Time Electronics 1006 Multi Function Calibrator, RS Calibration

RS Stock No.: 618-588Brand: Time ElectronicsManufacturers Part No.: 1006
brand-logo

Technical Document

Specifications

Calibrated

RSCAL

Best Accuracy

±0.02 %

Output Voltage Noise

<30ppm

Power Source

Battery

Battery Type

AA

Dimensions

200 x 75 x 110mm

Weight

750g

Height

110mm

Length

200mm

Maximum Operating Temperature

+60°C

Width

75mm

Minimum Operating Temperature

-10°C

Model Number p

1006

Model Number (p)

1006

Country of Origin

United Kingdom

Product details

Millivolt Source & Potentiometer 1006

A highly accurate millivolt source which requires no standardisation before use.

Provides 1mV to 999.9mV in 3 ranges
Short circuit and overload protected
Requires 6 x AA alkaline batteries

Supplied with

carrying case and instructions.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Time Electronics 1006 Multi Function Calibrator, RS Calibration

Calibration type

P.O.A.

Time Electronics 1006 Multi Function Calibrator, RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Calibrated

RSCAL

Best Accuracy

±0.02 %

Output Voltage Noise

<30ppm

Power Source

Battery

Battery Type

AA

Dimensions

200 x 75 x 110mm

Weight

750g

Height

110mm

Length

200mm

Maximum Operating Temperature

+60°C

Width

75mm

Minimum Operating Temperature

-10°C

Model Number p

1006

Model Number (p)

1006

Country of Origin

United Kingdom

Product details

Millivolt Source & Potentiometer 1006

A highly accurate millivolt source which requires no standardisation before use.

Provides 1mV to 999.9mV in 3 ranges
Short circuit and overload protected
Requires 6 x AA alkaline batteries

Supplied with

carrying case and instructions.

You may be interested in