Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Time Electronics Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100MΩ, RS

RS Stock No.: 203-243Brand: Time ElectronicsManufacturers Part No.: 1040
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Decade Box Type

Resistance

Calibrated

RSCAL

Resistance Resolution

Best Maximum Resistance Accuracy

±1%

Best Minimum Resistance Accuracy

±0.1%

Residual Resistance

Less than 250mΩ

Power Rating

1W

Temperature Coefficient

±50ppm/°C

Dimensions

110 x 200 x 75mm

Height

75mm

Weight

600g

Absolute Maximum Resistance Measurement

100MΩ

Minimum Resistance Measurement

Width

200mm

Length

110mm

Country of Origin

United Kingdom

Product details

Calibration/ Substitution, 8 Decade-Thumb Wheel Resistance Boxes

For simulating resistance transducers and for laboratory, industrial and educational use. Required resistance is set by clearly marked thumbwheel switches, colour coded to aid identification.

Stock information temporarily unavailable.

P.O.A.

Time Electronics Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100MΩ, RS

Calibration type

P.O.A.

Time Electronics Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100MΩ, RS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Decade Box Type

Resistance

Calibrated

RSCAL

Resistance Resolution

Best Maximum Resistance Accuracy

±1%

Best Minimum Resistance Accuracy

±0.1%

Residual Resistance

Less than 250mΩ

Power Rating

1W

Temperature Coefficient

±50ppm/°C

Dimensions

110 x 200 x 75mm

Height

75mm

Weight

600g

Absolute Maximum Resistance Measurement

100MΩ

Minimum Resistance Measurement

Width

200mm

Length

110mm

Country of Origin

United Kingdom

Product details

Calibration/ Substitution, 8 Decade-Thumb Wheel Resistance Boxes

For simulating resistance transducers and for laboratory, industrial and educational use. Required resistance is set by clearly marked thumbwheel switches, colour coded to aid identification.