Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Time Electronics 1048, 70mA Loop Calibrator

RS Stock No.: 423-1630Brand: Time ElectronicsManufacturers Part No.: 1048
brand-logo
View all in Loop Calibrators

Technical Document

Specifications

Best Accuracy

±0.02 %

Absolute Maximum Current Measurement

70mA

Model Number (p)

1048

Resolution

1 μA

Battery Type

9V

Battery Life

20 h

Power Source

Battery

Weight

300g

Height

142mm

Length

50mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

78mm

Model Number p

1048

Country of Origin

United Kingdom

Product details

Current Voltage Loop Calibrator 1048

Easy to use current, voltage and loop calibrator
Source & measure in 3 current & 3 volt ranges
Transmitter/simulator sink function
High accuracy 0.02%
A large easy to read 4.5 digit LCD which auto-ranges, 0.005% of range resolution
Output functions include steps, ramps and inching

A ten turn potentiometer controls output adjustment with up/down increment buttons for fine control
Output can be reversed (positive/negative) and zeroed at the flick of a switch
Manual rest of ramp function is also provided for quick restore

Supplied with

letherette carry case

Stock information temporarily unavailable.

P.O.A.

Time Electronics 1048, 70mA Loop Calibrator

Calibration type

P.O.A.

Time Electronics 1048, 70mA Loop Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Best Accuracy

±0.02 %

Absolute Maximum Current Measurement

70mA

Model Number (p)

1048

Resolution

1 μA

Battery Type

9V

Battery Life

20 h

Power Source

Battery

Weight

300g

Height

142mm

Length

50mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

78mm

Model Number p

1048

Country of Origin

United Kingdom

Product details

Current Voltage Loop Calibrator 1048

Easy to use current, voltage and loop calibrator
Source & measure in 3 current & 3 volt ranges
Transmitter/simulator sink function
High accuracy 0.02%
A large easy to read 4.5 digit LCD which auto-ranges, 0.005% of range resolution
Output functions include steps, ramps and inching

A ten turn potentiometer controls output adjustment with up/down increment buttons for fine control
Output can be reversed (positive/negative) and zeroed at the flick of a switch
Manual rest of ramp function is also provided for quick restore

Supplied with

letherette carry case