Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Time Electronics Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 120kΩ

RS Stock No.: 537-2574Brand: Time ElectronicsManufacturers Part No.: 1065
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Decade Box Type

Resistance

Resistance Resolution

0.1Ω

Best Maximum Resistance Accuracy

±5%

Best Minimum Resistance Accuracy

±1%

Residual Resistance

20mΩ

Power Rating

10W

Temperature Coefficient

±200ppm/°C

Dimensions

150 x 390 x 60mm

Width

390mm

Height

60mm

Weight

2kg

Length

150mm

Absolute Maximum Resistance Measurement

120kΩ

Minimum Inductance

0.1Ω

Minimum Resistance Measurement

0.1Ω

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 5,763.42

AED 5,763.42 Each (ex VAT)

AED 6,051.59

AED 6,051.59 Each (inc. VAT)

Time Electronics Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 120kΩ

Calibration type

AED 5,763.42

AED 5,763.42 Each (ex VAT)

AED 6,051.59

AED 6,051.59 Each (inc. VAT)

Time Electronics Resistance Decade Box, Resistance Resolution 0.1Ω, Absolute Maximum Resistance Measurement 120kΩ
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Decade Box Type

Resistance

Resistance Resolution

0.1Ω

Best Maximum Resistance Accuracy

±5%

Best Minimum Resistance Accuracy

±1%

Residual Resistance

20mΩ

Power Rating

10W

Temperature Coefficient

±200ppm/°C

Dimensions

150 x 390 x 60mm

Width

390mm

Height

60mm

Weight

2kg

Length

150mm

Absolute Maximum Resistance Measurement

120kΩ

Minimum Inductance

0.1Ω

Minimum Resistance Measurement

0.1Ω

Country of Origin

United Kingdom