Technical Document
Specifications
Brand
Time ElectronicsResolution
0.1 °C, 0.1 °F
Calibrator Type
Thermocouple Calibrator
Best Accuracy
0.2 °C
Thermocouple Type
B, E, J, K, N, R, S, T
Temperature Scale
Centigrade, Fahrenheit
B Type Thermocouple Maximum Temperature
+1800°C
Calibrated
RSCAL
B Type Thermocouple Minimum Temperature
110°C
E Type Thermocouple Maximum Temperature
+400°C
E Type Thermocouple Minimum Temperature
50°C
J Type Thermocouple Maximum Temperature
580°C
K Type Thermocouple Maximum Temperature
+750°C
K Type Thermocouple Minimum Temperature
-200°C
Model Number p
1090
E Type Thermocouple Temperature Range
-50 → +400 °C
Height
235mm
Weight
1.2kg
Width
150mm
Length
75mm
B Type Thermocouple Temperature Range
+110 → +1800 °C
K Type Thermocouple Temperature Range
-200 → +750 °C
T Type Thermocouple Temperature Range
-200 → +400 °C
J Type Thermocouple Temperature Range
-200 → +580 °C
R Type Thermocouple Temperature Range
+50 → +1750 °C
Dimensions
75 x 150 x 235mm
S Type Thermocouple Temperature Range
-50 → +1750 °C
Country of Origin
United Kingdom
Product details
Temperature & mV/mA Calibrator 1090
A high performance portable instrument combining source and measure functions for thermocouples, Pt100, mV and mA.
Measures/simulates 8 thermocouple types J, K, T, R, S, B, N, E: Pt100, mV and mA
Displays in selectable units in °C/°F, uV/m
Large backlit super-twist LCD display, 7.5 mm digits
Sealed membrane keypad
Automatic or manual cold junction compensation
Memory storage of frequently used values
Sturdy carrying case with test lead compartment
Equivalent converted uV/Pt 100 resistance can be displayed on both source & measure
Rechargeable battery 50+ hrs use. Auto power save button
Auto step function with configurable step time
24V process loop drive mode
Supplied with
carry case and mains recharger
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Time ElectronicsResolution
0.1 °C, 0.1 °F
Calibrator Type
Thermocouple Calibrator
Best Accuracy
0.2 °C
Thermocouple Type
B, E, J, K, N, R, S, T
Temperature Scale
Centigrade, Fahrenheit
B Type Thermocouple Maximum Temperature
+1800°C
Calibrated
RSCAL
B Type Thermocouple Minimum Temperature
110°C
E Type Thermocouple Maximum Temperature
+400°C
E Type Thermocouple Minimum Temperature
50°C
J Type Thermocouple Maximum Temperature
580°C
K Type Thermocouple Maximum Temperature
+750°C
K Type Thermocouple Minimum Temperature
-200°C
Model Number p
1090
E Type Thermocouple Temperature Range
-50 → +400 °C
Height
235mm
Weight
1.2kg
Width
150mm
Length
75mm
B Type Thermocouple Temperature Range
+110 → +1800 °C
K Type Thermocouple Temperature Range
-200 → +750 °C
T Type Thermocouple Temperature Range
-200 → +400 °C
J Type Thermocouple Temperature Range
-200 → +580 °C
R Type Thermocouple Temperature Range
+50 → +1750 °C
Dimensions
75 x 150 x 235mm
S Type Thermocouple Temperature Range
-50 → +1750 °C
Country of Origin
United Kingdom
Product details
Temperature & mV/mA Calibrator 1090
A high performance portable instrument combining source and measure functions for thermocouples, Pt100, mV and mA.
Measures/simulates 8 thermocouple types J, K, T, R, S, B, N, E: Pt100, mV and mA
Displays in selectable units in °C/°F, uV/m
Large backlit super-twist LCD display, 7.5 mm digits
Sealed membrane keypad
Automatic or manual cold junction compensation
Memory storage of frequently used values
Sturdy carrying case with test lead compartment
Equivalent converted uV/Pt 100 resistance can be displayed on both source & measure
Rechargeable battery 50+ hrs use. Auto power save button
Auto step function with configurable step time
24V process loop drive mode
Supplied with
carry case and mains recharger