Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Timeguard Analogue Time Switch 230 V ac, 1-Channel

RS Stock No.: 821-5055Brand: TimeguardManufacturers Part No.: NTT05
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

24 h

Terminal Type

Screw

Contact Configuration

SPDT

Height

121mm

Depth

48mm

Country of Origin

China

Product details

NTT05 - 24 Hour Slimline General Purpose Timeswitch

The NTT05 is a slimline general purpose timeswitches which offer total control.

24 hour slimline general purpose timeswitch
16(8)A load rating
96 quick-set segments for up to 48 ON/48 OFF programmes
Switches up to 750W lighting
LED status indicators (red and green)
Special “Traffic Light” slider switch for easy ON (green), Auto (green and red) and OFF (red) mode indication
Switches ON and OFF at preset times
Easy to use captive segment dial
Permanent ON/OFF control
Voltage free contacts

Analogue

Stock information temporarily unavailable.

AED 177.34

AED 177.34 Each (ex VAT)

AED 186.21

AED 186.21 Each (inc. VAT)

Timeguard Analogue Time Switch 230 V ac, 1-Channel

AED 177.34

AED 177.34 Each (ex VAT)

AED 186.21

AED 186.21 Each (inc. VAT)

Timeguard Analogue Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 177.34
5 - 9AED 174.72
10+AED 173.83

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

24 h

Terminal Type

Screw

Contact Configuration

SPDT

Height

121mm

Depth

48mm

Country of Origin

China

Product details

NTT05 - 24 Hour Slimline General Purpose Timeswitch

The NTT05 is a slimline general purpose timeswitches which offer total control.

24 hour slimline general purpose timeswitch
16(8)A load rating
96 quick-set segments for up to 48 ON/48 OFF programmes
Switches up to 750W lighting
LED status indicators (red and green)
Special “Traffic Light” slider switch for easy ON (green), Auto (green and red) and OFF (red) mode indication
Switches ON and OFF at preset times
Easy to use captive segment dial
Permanent ON/OFF control
Voltage free contacts

Analogue