Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Timeguard Digital Time Switch 230 V ac, 1-Channel

RS Stock No.: 773-9095Brand: TimeguardManufacturers Part No.: NTT06
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours, Minutes

Segment Length

1 s

Contact Configuration

SPDT

Height

121mm

Depth

48mm

Battery Life

720h

Country of Origin

China

Product details

NTT Series

Slimline general purpose timeswitches can offer complete control over a 24 hour or 7 day time period

Features of the NTT Series
Automatic Summer / Winter changeover function
4 On / 4 Off (24 Hour) or 28 On / 28 Off (7 day) easy-set parameter programming
1 Minute shortest switching time
Self-cancelling override button to next programme change
Optional 1 and 2 hour boost function button
Extra large easy read blue LED backlit screen
Large easy push programming buttons
Red LED for indicating "Mains On" and a green LED for indicating "Output" for easy recognition
Suitable for switching up to 750W incandescent, fluorescent or halogen lighting, also suitable for compact fluorescent (CFL) lighting up to 100W
720 hour rechargeable battery with memory backup

Digital

Stock information temporarily unavailable.

AED 264.92

AED 264.92 Each (ex VAT)

AED 278.17

AED 278.17 Each (inc. VAT)

Timeguard Digital Time Switch 230 V ac, 1-Channel

AED 264.92

AED 264.92 Each (ex VAT)

AED 278.17

AED 278.17 Each (inc. VAT)

Timeguard Digital Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 264.92
5 - 9AED 256.78
10+AED 251.16

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours, Minutes

Segment Length

1 s

Contact Configuration

SPDT

Height

121mm

Depth

48mm

Battery Life

720h

Country of Origin

China

Product details

NTT Series

Slimline general purpose timeswitches can offer complete control over a 24 hour or 7 day time period

Features of the NTT Series
Automatic Summer / Winter changeover function
4 On / 4 Off (24 Hour) or 28 On / 28 Off (7 day) easy-set parameter programming
1 Minute shortest switching time
Self-cancelling override button to next programme change
Optional 1 and 2 hour boost function button
Extra large easy read blue LED backlit screen
Large easy push programming buttons
Red LED for indicating "Mains On" and a green LED for indicating "Output" for easy recognition
Suitable for switching up to 750W incandescent, fluorescent or halogen lighting, also suitable for compact fluorescent (CFL) lighting up to 100W
720 hour rechargeable battery with memory backup

Digital