Technical Document
Specifications
Brand
TimeguardSupply Voltage
230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Hours, Minutes, Seconds
Segment Length
1 s
Terminal Type
Screw
Height
68mm
Depth
47mm
Product details
SMS24 24 Hour Mini Segment Timer Module
SMS24 24-hour mini segment surface-mount time switch.
Features and Benefits
Permanent On/Off switch
Timed selector switch
16 A changeover contact
No power reserve
Analogue
AED 65.62
AED 65.62 Each (ex VAT)
AED 68.90
AED 68.90 Each (inc. VAT)
1
AED 65.62
AED 65.62 Each (ex VAT)
AED 68.90
AED 68.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TimeguardSupply Voltage
230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Hours, Minutes, Seconds
Segment Length
1 s
Terminal Type
Screw
Height
68mm
Depth
47mm
Product details
SMS24 24 Hour Mini Segment Timer Module
SMS24 24-hour mini segment surface-mount time switch.
Features and Benefits
Permanent On/Off switch
Timed selector switch
16 A changeover contact
No power reserve
