Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Timeguard Grey Push Button Light Switch, 1 Way, 1 Gang, Powerseal

RS Stock No.: 777-7776Brand: TimeguardManufacturers Part No.: TPSL03
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

Grey

Material

Polycarbonate

Series

Powerseal

Range

Powerseal

Voltage Rating

230V

Finish

Satin

Height

70mm

Depth

55mm

Fixing Standard

BS Standard

Width

70mm

Length

70mm

Colour Shade

Light Grey

Faceplate Depth

22mm

Country of Origin

China

Product details

Powerseal TPSL03 Outdoor Single Gang Bell Push

10AX (fluorescent rated) single gang SP 1-way
Momentary push to activate your doorbell
230V operating voltage
IP55 sealed
Single pole rocker switch
10AX rocker switch rating
0°C to 40°C operating temperature
Cable capacity 2 x 1.5mm²
Height 70mm; Width 70mm; Depth 55m

Approvals

BS EN 60669

Powerseal Sockets and Switches

Stock information temporarily unavailable.

AED 106.16

AED 106.16 Each (ex VAT)

AED 111.47

AED 111.47 Each (inc. VAT)

Timeguard Grey Push Button Light Switch, 1 Way, 1 Gang, Powerseal

AED 106.16

AED 106.16 Each (ex VAT)

AED 111.47

AED 111.47 Each (inc. VAT)

Timeguard Grey Push Button Light Switch, 1 Way, 1 Gang, Powerseal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 106.16
10 - 49AED 102.85
50+AED 99.44

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

Grey

Material

Polycarbonate

Series

Powerseal

Range

Powerseal

Voltage Rating

230V

Finish

Satin

Height

70mm

Depth

55mm

Fixing Standard

BS Standard

Width

70mm

Length

70mm

Colour Shade

Light Grey

Faceplate Depth

22mm

Country of Origin

China

Product details

Powerseal TPSL03 Outdoor Single Gang Bell Push

10AX (fluorescent rated) single gang SP 1-way
Momentary push to activate your doorbell
230V operating voltage
IP55 sealed
Single pole rocker switch
10AX rocker switch rating
0°C to 40°C operating temperature
Cable capacity 2 x 1.5mm²
Height 70mm; Width 70mm; Depth 55m

Approvals

BS EN 60669

Powerseal Sockets and Switches