Timeguard Programastat Plus NC, NO Thermostats, 3A, 230 V ac, 0 → 40 °C

RS Stock No.: 275-4732Brand: TimeguardManufacturers Part No.: TRT037N
brand-logo
View all in Thermostats

Technical Document

Specifications

Additional Features

Digital Display

Contact Rating

3A

Contact Voltage

230 Vac

Switch Configuration

NC, NO

Supply Voltage

230 V ac

Temperature Range

0 → 40 °C

Series

Programastat Plus

Country of Origin

China

Stock information temporarily unavailable.

AED 734.84

AED 734.84 Each (ex VAT)

AED 771.58

AED 771.58 Each (inc. VAT)

Timeguard Programastat Plus NC, NO Thermostats, 3A, 230 V ac, 0 → 40 °C

AED 734.84

AED 734.84 Each (ex VAT)

AED 771.58

AED 771.58 Each (inc. VAT)

Timeguard Programastat Plus NC, NO Thermostats, 3A, 230 V ac, 0 → 40 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Additional Features

Digital Display

Contact Rating

3A

Contact Voltage

230 Vac

Switch Configuration

NC, NO

Supply Voltage

230 V ac

Temperature Range

0 → 40 °C

Series

Programastat Plus

Country of Origin

China