Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Timeguard WP Series Thermoplastic Wall Box, IP65, 335 mm x 220 mm x 107mm

RS Stock No.: 184-937Brand: TimeguardManufacturers Part No.: WP401
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

335 mm

External Width

220 mm

External Depth

107mm

Body Material

Thermoplastic

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

Series

WP

Fixing Kit

No

Country of Origin

China

Product details

Weathersafe Outdoor Multi-Connector Box

A complete 4 way, 13 amp socket strip which provides an ideal solution for outdoor plug in power.

Tough and durable housing
1x20mm cable knockout (mains in to socket strip)
IP65 weatherproof rating

Timeguard Weathersafe IP66

You may be interested in
Stock information temporarily unavailable.

AED 298.25

AED 298.25 Each (ex VAT)

AED 313.16

AED 313.16 Each (inc. VAT)

Timeguard WP Series Thermoplastic Wall Box, IP65, 335 mm x 220 mm x 107mm

AED 298.25

AED 298.25 Each (ex VAT)

AED 313.16

AED 313.16 Each (inc. VAT)

Timeguard WP Series Thermoplastic Wall Box, IP65, 335 mm x 220 mm x 107mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 298.25
10 - 49AED 289.80
50+AED 281.03
You may be interested in

Technical Document

Specifications

External Height

335 mm

External Width

220 mm

External Depth

107mm

Body Material

Thermoplastic

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

Series

WP

Fixing Kit

No

Country of Origin

China

Product details

Weathersafe Outdoor Multi-Connector Box

A complete 4 way, 13 amp socket strip which provides an ideal solution for outdoor plug in power.

Tough and durable housing
1x20mm cable knockout (mains in to socket strip)
IP65 weatherproof rating

Timeguard Weathersafe IP66

You may be interested in