Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Timken 09067/09195 19.05mm I.D Taper Roller Bearing, 49.22mm O.D

RS Stock No.: 134-7437Brand: TimkenManufacturers Part No.: 09067/09195
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

Timken

Inside Diameter

19.05mm

Outside Diameter

49.22mm

Roller Bearing Type

Taper

Race Width

14.28mm

Bore Type

Parallel

Material

Metal

Static Load Rating

40500N

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

11100 (90 Million Radial) N, 42800 (1 Million Radial) N, 5050 (90 Million Thrust) N

End Type

Sealed

Country of Origin

United States

Product details

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric

These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits

• Imperial / Metric
• One piece stamped steel cage retains rollers on the cone
• Inner diameter range 7.937 mm to 863.600 mm
• Outer diameter range 31.991 mm to 1060.000 mm
• Single cone and cup

Product Application Information

Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 207.95

AED 207.95 Each (ex VAT)

AED 218.35

AED 218.35 Each (inc. VAT)

Timken 09067/09195 19.05mm I.D Taper Roller Bearing, 49.22mm O.D

AED 207.95

AED 207.95 Each (ex VAT)

AED 218.35

AED 218.35 Each (inc. VAT)

Timken 09067/09195 19.05mm I.D Taper Roller Bearing, 49.22mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Timken

Inside Diameter

19.05mm

Outside Diameter

49.22mm

Roller Bearing Type

Taper

Race Width

14.28mm

Bore Type

Parallel

Material

Metal

Static Load Rating

40500N

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

11100 (90 Million Radial) N, 42800 (1 Million Radial) N, 5050 (90 Million Thrust) N

End Type

Sealed

Country of Origin

United States

Product details

Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric

These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.

Features and Benefits

• Imperial / Metric
• One piece stamped steel cage retains rollers on the cone
• Inner diameter range 7.937 mm to 863.600 mm
• Outer diameter range 31.991 mm to 1060.000 mm
• Single cone and cup

Product Application Information

Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.

Timken

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more