Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Tivoly HSS Twist Drill Bit, 2.5mm Diameter

RS Stock No.: 162-4051Brand: TivolyManufacturers Part No.: 11436720250
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Tivoly

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

2.5mm

Number of Pieces

2

Country of Origin

France

Product details

HSS Drill Bits

Industrial grade drill bits in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.
Crosswise grinding.
Self-centring.

You may be interested in
Dormer HSS, 2.5mm Diameter, 43 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 29.77

AED 29.77 1 Box of 2 (ex VAT)

AED 31.26

AED 31.26 1 Box of 2 (inc. VAT)

Tivoly HSS Twist Drill Bit, 2.5mm Diameter

AED 29.77

AED 29.77 1 Box of 2 (ex VAT)

AED 31.26

AED 31.26 1 Box of 2 (inc. VAT)

Tivoly HSS Twist Drill Bit, 2.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dormer HSS, 2.5mm Diameter, 43 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Tivoly

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

2.5mm

Number of Pieces

2

Country of Origin

France

Product details

HSS Drill Bits

Industrial grade drill bits in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.
Crosswise grinding.
Self-centring.

You may be interested in
Dormer HSS, 2.5mm Diameter, 43 mm Overall
P.O.A.Each (In a Pack of 5) (ex VAT)