Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TM Electronics 6001 Digital Thermometer, E, J, K, N, R, S, T Probe, 6 Input(s), 1767°C Max, ±0.25 % Accuracy - UKAS

RS Stock No.: 450-3008Brand: TM ElectronicsManufacturers Part No.: 6001
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

1767°C

Calibrated

UKAS

Model Number

6001

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.25 %

Number of Temperature Inputs

6

Resolution

0.1 °C

Length

148mm

Width

67mm

Height

190mm

Dimensions

148 x 67 x 190mm

Temperature Scale

Centigrade, Fahrenheit

Weight

850g

Country of Origin

United Kingdom

Product details

6000 Series Bench Thermometers

High accuracy microprocessor based digital thermometers.

Available with single (6000) or 6-channel (6001) thermocouple input
Thermocouple input models selectable for types K/J/T/R/N/E
Auto-ranging, <1000°C & >1000°C
Resolution 0.1°C for readings below 1000°C
Over-range and open-circuit sensor indication
°C or °F reading, selectable
Housed in tough ABS case with integral tilt feet.

Stock information temporarily unavailable.

P.O.A.

TM Electronics 6001 Digital Thermometer, E, J, K, N, R, S, T Probe, 6 Input(s), 1767°C Max, ±0.25 % Accuracy - UKAS

P.O.A.

TM Electronics 6001 Digital Thermometer, E, J, K, N, R, S, T Probe, 6 Input(s), 1767°C Max, ±0.25 % Accuracy - UKAS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

1767°C

Calibrated

UKAS

Model Number

6001

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.25 %

Number of Temperature Inputs

6

Resolution

0.1 °C

Length

148mm

Width

67mm

Height

190mm

Dimensions

148 x 67 x 190mm

Temperature Scale

Centigrade, Fahrenheit

Weight

850g

Country of Origin

United Kingdom

Product details

6000 Series Bench Thermometers

High accuracy microprocessor based digital thermometers.

Available with single (6000) or 6-channel (6001) thermocouple input
Thermocouple input models selectable for types K/J/T/R/N/E
Auto-ranging, <1000°C & >1000°C
Resolution 0.1°C for readings below 1000°C
Over-range and open-circuit sensor indication
°C or °F reading, selectable
Housed in tough ABS case with integral tilt feet.