Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TM Electronics SOLO Wireless Digital Thermometer for Food Industry Use, Type K Thermocouple Probe, 1 Input(s), +150°C

RS Stock No.: 287-052Brand: TM ElectronicsManufacturers Part No.: SOLO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Calibrated

RSCAL

Model Number

SOLO

Thermometer Type

Wireless

Probe Type

Type K Thermocouple

Best Accuracy

±0.5 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

160mm

Width

50mm

Height

30mm

Temperature Scale

Centigrade

Weight

155g

Battery Type

AA

Country of Origin

United Kingdom

Product details

SOLO Folding Probe Thermometer

Easy to use insertion thermometer complete with fold out needle probe
Ergonomic layout for easy reading of LCD display
–50°C to +250°C measurement range
High accuracy (±0.5°C)
Display has indication for three measurement ranges :
Cook : ≥= +70°C
Chill : ≥ 0°C ≤= 5°C
Frozen : ≤= -18°C
Stainless steel probe
Over range / Open circuit sensor indication
Adjustable angles needle to suit a variety of applications.
Low battery indication
Splash proof casing
Supplied with 5 coloured tabs to allocate the thermometer to a particular risk group

Supplied with

2 AA alkaline batteries and instructions.

Stock information temporarily unavailable.

P.O.A.

TM Electronics SOLO Wireless Digital Thermometer for Food Industry Use, Type K Thermocouple Probe, 1 Input(s), +150°C

Calibration type

P.O.A.

TM Electronics SOLO Wireless Digital Thermometer for Food Industry Use, Type K Thermocouple Probe, 1 Input(s), +150°C
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Calibrated

RSCAL

Model Number

SOLO

Thermometer Type

Wireless

Probe Type

Type K Thermocouple

Best Accuracy

±0.5 °C

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

160mm

Width

50mm

Height

30mm

Temperature Scale

Centigrade

Weight

155g

Battery Type

AA

Country of Origin

United Kingdom

Product details

SOLO Folding Probe Thermometer

Easy to use insertion thermometer complete with fold out needle probe
Ergonomic layout for easy reading of LCD display
–50°C to +250°C measurement range
High accuracy (±0.5°C)
Display has indication for three measurement ranges :
Cook : ≥= +70°C
Chill : ≥ 0°C ≤= 5°C
Frozen : ≤= -18°C
Stainless steel probe
Over range / Open circuit sensor indication
Adjustable angles needle to suit a variety of applications.
Low battery indication
Splash proof casing
Supplied with 5 coloured tabs to allocate the thermometer to a particular risk group

Supplied with

2 AA alkaline batteries and instructions.