Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TOA 120 W 1 Channel Mixer Power Amplifier, 20 Hz → 20 KHz Range

RS Stock No.: 216-3631Brand: TOAManufacturers Part No.: A-2120DD
brand-logo
View all in Amplifiers

Technical Document

Specifications

Brand

TOA

Amplifier Type

Mixer Power Amplifier

Rated Power Output

120 W

Output Channels

1

Rack Mountable

No

Built In Paging Chime

No

Frequency Response

20 Hz → 20 KHz

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 1,881.81

AED 1,881.81 Each (ex VAT)

AED 1,975.90

AED 1,975.90 Each (inc. VAT)

TOA 120 W 1 Channel Mixer Power Amplifier, 20 Hz → 20 KHz Range

AED 1,881.81

AED 1,881.81 Each (ex VAT)

AED 1,975.90

AED 1,975.90 Each (inc. VAT)

TOA 120 W 1 Channel Mixer Power Amplifier, 20 Hz → 20 KHz Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TOA

Amplifier Type

Mixer Power Amplifier

Rated Power Output

120 W

Output Channels

1

Rack Mountable

No

Built In Paging Chime

No

Frequency Response

20 Hz → 20 KHz

Country of Origin

Indonesia