Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TOA Wired Desktop Microphone, 100 Hz → 10 kHz

RS Stock No.: 522-963Brand: TOAManufacturers Part No.: PM660U
brand-logo
View all in Microphones

Technical Document

Specifications

Brand

TOA

Microphone Type

Desktop Microphone

Wired/Wireless

Wired

Frequency Response

100 Hz → 10 kHz

Length

149.86mm

Weight

440g

Weight

440g

Minimum Frequency Response

100 Hz

Minimum Frequency Response

100 Hz

Maximum Frequency Response

10 kHz

Height

215.9mm

Width

99.06mm

Width

99.06mm

Country of Origin

Japan

Product details

PM-660U Paging Unterminated Microphone

TOA's PM-660U is an elegantly styled, compact desk microphone for use in public address, paging, and radio communication systems. Ideal applications include restaurants, offices, warehouses, transportation terminals, dispatch centers, and entertainment facilities. Its smooth, natural response provides high quality voice reproduction and excellent articulation to enhance the overall performance of your system. Compact and lightweight, the PM-660U requires a minimum of desk or counter space and is easy to handle. To significantly reduce background noise and feedback, the PM-660U features a cardioid pick-up pattern that is uniform over the entire frequency range.

Unterminated desk paging microphone
Cardioid dynamic element
Elegant, space-saving integral stand design
Push-to-talk bar with locking lever
Extra switch contact for mute or relay control

You may be interested in
Stock information temporarily unavailable.

AED 554.66

AED 554.66 Each (ex VAT)

AED 582.39

AED 582.39 Each (inc. VAT)

TOA Wired Desktop Microphone, 100 Hz → 10 kHz

AED 554.66

AED 554.66 Each (ex VAT)

AED 582.39

AED 582.39 Each (inc. VAT)

TOA Wired Desktop Microphone, 100 Hz → 10 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TOA

Microphone Type

Desktop Microphone

Wired/Wireless

Wired

Frequency Response

100 Hz → 10 kHz

Length

149.86mm

Weight

440g

Weight

440g

Minimum Frequency Response

100 Hz

Minimum Frequency Response

100 Hz

Maximum Frequency Response

10 kHz

Height

215.9mm

Width

99.06mm

Width

99.06mm

Country of Origin

Japan

Product details

PM-660U Paging Unterminated Microphone

TOA's PM-660U is an elegantly styled, compact desk microphone for use in public address, paging, and radio communication systems. Ideal applications include restaurants, offices, warehouses, transportation terminals, dispatch centers, and entertainment facilities. Its smooth, natural response provides high quality voice reproduction and excellent articulation to enhance the overall performance of your system. Compact and lightweight, the PM-660U requires a minimum of desk or counter space and is easy to handle. To significantly reduce background noise and feedback, the PM-660U features a cardioid pick-up pattern that is uniform over the entire frequency range.

Unterminated desk paging microphone
Cardioid dynamic element
Elegant, space-saving integral stand design
Push-to-talk bar with locking lever
Extra switch contact for mute or relay control

You may be interested in