Technical Document
Specifications
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
225 x 201mm
Number of Ply
1
Number of Sheets
410
Trade Name
Tork PeakServe®
Sheet Length
225mm
Sheet Width
201mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
AED 759.36
AED 759.36 1 Box of 12 (ex VAT)
AED 797.33
AED 797.33 1 Box of 12 (inc. VAT)
1
AED 759.36
AED 759.36 1 Box of 12 (ex VAT)
AED 797.33
AED 797.33 1 Box of 12 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
225 x 201mm
Number of Ply
1
Number of Sheets
410
Trade Name
Tork PeakServe®
Sheet Length
225mm
Sheet Width
201mm
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified