Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork Multifold Natural Paper Towel, 324 x 212mm, 2-Ply, 180 Sheets

RS Stock No.: 328-252Brand: TorkManufacturers Part No.: 130299
brand-logo
View all in Paper Towels

Technical Document

Specifications

Brand

Tork

Form Factor

Multifold

Colour

Natural

Sheet Size

324 x 212mm

Number of Ply

2

Number of Sheets

180

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 359.52

AED 359.52 1 Pack of 21 (ex VAT)

AED 377.50

AED 377.50 1 Pack of 21 (inc. VAT)

Tork Multifold Natural Paper Towel, 324 x 212mm, 2-Ply, 180 Sheets

AED 359.52

AED 359.52 1 Pack of 21 (ex VAT)

AED 377.50

AED 377.50 1 Pack of 21 (inc. VAT)

Tork Multifold Natural Paper Towel, 324 x 212mm, 2-Ply, 180 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Form Factor

Multifold

Colour

Natural

Sheet Size

324 x 212mm

Number of Ply

2

Number of Sheets

180

Country of Origin

United Kingdom