Technical Document
Specifications
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
100 x 248mm
Number of Ply
2
Number of Sheets
120 x 20
Range
TORK C FOLD
Trade Name
Tork® C Fold
Sheet Length
100mm
Sheet Width
248mm
AED 759.99
AED 759.99 1 Box of 20 (ex VAT)
AED 797.99
AED 797.99 1 Box of 20 (inc. VAT)
1
AED 759.99
AED 759.99 1 Box of 20 (ex VAT)
AED 797.99
AED 797.99 1 Box of 20 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
100 x 248mm
Number of Ply
2
Number of Sheets
120 x 20
Range
TORK C FOLD
Trade Name
Tork® C Fold
Sheet Length
100mm
Sheet Width
248mm