Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork Plastic White/Turqoise Wall Mounting Paper Towel Dispenser, 247mm x 347mm x 263mm

RS Stock No.: 183-7260Brand: TorkManufacturers Part No.: 473180
brand-logo
View all in Paper Towel Dispensers

Technical Document

Specifications

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White/Turqoise

Width

263mm

Depth

247mm

Height

347mm

Material

Plastic

Range

Reflex

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 432.25

Each (ex VAT)

AED 453.86

Each (inc. VAT)

Tork Plastic White/Turqoise Wall Mounting Paper Towel Dispenser, 247mm x 347mm x 263mm

AED 432.25

Each (ex VAT)

AED 453.86

Each (inc. VAT)

Tork Plastic White/Turqoise Wall Mounting Paper Towel Dispenser, 247mm x 347mm x 263mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White/Turqoise

Width

263mm

Depth

247mm

Height

347mm

Material

Plastic

Range

Reflex