Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork Plastic White Wall Mounting Paper Towel Dispenser, 206mm x 368mm x 331mm

RS Stock No.: 202-8517Brand: TorkManufacturers Part No.: 551100
brand-logo
View all in Paper Towel Dispensers

Technical Document

Specifications

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White

Width

331mm

Depth

206mm

Height

368mm

Material

Plastic

Range

Matic

Country of Origin

China

Stock information temporarily unavailable.

AED 2,062.40

AED 2,062.40 Each (ex VAT)

AED 2,165.52

AED 2,165.52 Each (inc. VAT)

Tork Plastic White Wall Mounting Paper Towel Dispenser, 206mm x 368mm x 331mm

AED 2,062.40

AED 2,062.40 Each (ex VAT)

AED 2,165.52

AED 2,165.52 Each (inc. VAT)

Tork Plastic White Wall Mounting Paper Towel Dispenser, 206mm x 368mm x 331mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White

Width

331mm

Depth

206mm

Height

368mm

Material

Plastic

Range

Matic

Country of Origin

China