Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork Plastic White Wall Mounting Paper Towel Dispenser, 169mm x 274mm x 382mm

RS Stock No.: 202-8521Brand: TorkManufacturers Part No.: 552200
brand-logo
View all in Paper Towel Dispensers

Technical Document

Specifications

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White

Width

382mm

Depth

169mm

Height

274mm

Material

Plastic

Range

Xpress

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 370.00

AED 370.00 Each (ex VAT)

AED 388.50

AED 388.50 Each (inc. VAT)

Tork Plastic White Wall Mounting Paper Towel Dispenser, 169mm x 274mm x 382mm

AED 370.00

AED 370.00 Each (ex VAT)

AED 388.50

AED 388.50 Each (inc. VAT)

Tork Plastic White Wall Mounting Paper Towel Dispenser, 169mm x 274mm x 382mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

White

Width

382mm

Depth

169mm

Height

274mm

Material

Plastic

Range

Xpress

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

China