Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork Plastic Black Counter Top Paper Towel Dispenser, 116mm x 218mm x 323mm

RS Stock No.: 202-8522Brand: TorkManufacturers Part No.: 552208
brand-logo
View all in Paper Towel Dispensers

Technical Document

Specifications

Brand

Tork

Type

Counter Top

Wall Mounted

No

Colour

Black

Width

323mm

Depth

116mm

Height

218mm

Material

Plastic

Range

Xpress

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

Poland

Stock information temporarily unavailable.

AED 417.10

AED 417.10 Each (ex VAT)

AED 437.96

AED 437.96 Each (inc. VAT)

Tork Plastic Black Counter Top Paper Towel Dispenser, 116mm x 218mm x 323mm

AED 417.10

AED 417.10 Each (ex VAT)

AED 437.96

AED 437.96 Each (inc. VAT)

Tork Plastic Black Counter Top Paper Towel Dispenser, 116mm x 218mm x 323mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Type

Counter Top

Wall Mounted

No

Colour

Black

Width

323mm

Depth

116mm

Height

218mm

Material

Plastic

Range

Xpress

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

Poland